243-742/000-012 | WAGO

Socket terminal block, 2 pole, 0.5-1.0 mm², clamping points: 4, orange, clamp connection, 7 A, 243-742/000-012

Order No.: 43P7810
EAN: 4044918441704
MPN:
243-742/000-012
Series: 243
243-742/000-012 WAGO Terminal Blocks Image 1
243-742/000-012 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 243-742/000-012, WAGO

4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 2-pole, for individual solder pins, orange.

Features

  • Four entries for power supply and potential distribution
  • Push-in termination of solid conductors
  • Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Filter Property Value
Version socket terminal block
Pin number 2 pole
Cable cross-section 0.5-1.0 mm²
Number of terminals 4
Colour orange
Connection clamp connection
Rated current 7 A
AWG cross-section AWG 24-18
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes