VVE3 | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 63 A, (W x H x D) 60 x 83 x 110 mm, fixed mounting, VVE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0347 € *
Available in 3 Days: 6 pcs. - if ordered today
Switch disconnector, VVE3, Schneider Electric
TeSys Vario switch disconnector for mounting in enclosure or modular panel, 3 poles, 63 A/690 V, for motor switching applications up to 22kW@400V AC-23. Complete unit composed of a switch body V3, a red handle with yellow 45x45mm front plate KCE1YZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 1 padlock (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 60 mm | |
| Height | 83 mm | |
| Depth | 110 mm | |
| Permanent current | 63 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |