05006441001 | Wera
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 181 mm, 05006441001
Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 0.8x4.0x100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ESD protection | No | |
| Length | 181 mm | |
| 1000V Insulated | Yes | |
| Product type | screwdriver | |
| Peak type | slotted | |
| Size | 4 mm | |
| Blade length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |