05133356001 | Wera
VDE screwdriver kit, T8, T9, T10, T15, T20, T25, TORX, 05133356001
Unit Price (€ / pc.)
38.4965 € *
Available: 1 pcs.
VDE Torx driver sets 33356, series Kraftform 100 VDE, type Wera 167 i/6
6-piece, with laser tip blade
Content: TX 8, TX 9, TX 10, TX 15, TX 20, TX 25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T8, T9, T10, T15, T20, T25 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |