05005315001 | Wera
VDE socket wrench, 8 mm, hexagon, BL 125 mm, L 230 mm, 05005315001
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
5 pcs.
20.6703 €
10 pcs.
19.6350 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 8.0x125
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |