VCCF4 | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 80 A, (W x H) 60 x 83 mm, screw mounting, VCCF4

Order No.: 04P8308
EAN: 3389110194029
MPN:
VCCF4
VCCF4 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.8259 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
107.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.8259 €

Emergency stop/main switch, VCCF4, Schneider Electric

TeSys Vario switch disconnector for mounting at back of an enclosure, 3 poles, 80 A/690 V, for motor switching applications up to 30kW@400V AC-23. Complete unit composed of a switch body V4, an extension shaft VZN18, a door interlock plate KZ74, a red handle with yellow 60x60 mm front plate KCF2PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Possible distance between back of enclosure and door 300-320 mm. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type emergency stop/main switch
Pin number 3 pole
Actuator rotary actuator
Assembly screw mounting
Width 60 mm
Height 83 mm
Permanent current 80 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85362010
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes