RTC.32 | Mentor
Touch dimmers for LEDs, RTC.32
Unit Price (€ / pc.)
0.3689 € *
Available: 1,305 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.3332 €
250 pcs.
0.2975 €
500 pcs.
0.2737 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic sockets for 3.0 mm LEDs, type Mentor RTC 32.
Type: RTC 32, LED socket, 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | plastic | |
| Colour | black | |
| Suitable for | LED 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |