BE-9885 | BAHCO
Screwdriver kit, T10, T15, T20, T25, T30, TORX, BE-9885
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9884 € *
Available in 5 Days: 803 pcs. - if ordered today
Total Price:
28.99 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9884 €
5 pcs.
27.5485 €
10 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx driver sets, type BAHCO BE-9885.
5-piece, bright blade, no centering hole; Content: TX 10, TX 15, TX 20, TX 25, and TX 30.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-9885, driver set, 5-piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |