05138262001 | Wera
Screwdriver, T20, TORX, BL 100 mm, L 198 mm, 05138262001
Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers with centering hole, type Wera 367 BO.
For Torx screws with recessed hole with lock pin, round blade, micro-dull. The high-alloy tool steel blade is tempered to special hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.
Technical attributes (type, blade size (TX), blade length (BL), length overall (L)): 138262, TX 20, Bl 100, L 198 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |