05138260001 | Wera
Screwdriver, T10, TORX, BL 80 mm, L 161 mm, 05138260001
Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
5 pcs.
11.0075 €
10 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers with centering hole, type Wera 367 BO.
For Torx screws with recessed hole with lock pin, round blade, micro-dull. The high-alloy tool steel blade is tempered to special hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.
Technical attributes (type, blade size (TX), blade length (BL), length overall (L)): 138260, TX 10, BL 80, L 161 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Blade length | 80 mm | |
| Peak type | TORX | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |