MA500-2 | LINDSTRÖM

Torque screwdriver, 0.4-2 Nm, 1/4 inch, L 157 mm, 260 g, MA500-2

Order No.: 06L6257
EAN: 7314150112401
MPN:
MA500-2
MA500-2 LINDSTRÖM Torque Tools and accessories Image 1
MA500-2 LINDSTRÖM Torque Tools and accessories Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Torque screwdriver, 0.4-2 Nm, 1/4 inch, L 157 mm, 260 g, MA500-2A
Torque screwdriver, 0.4-2 Nm, 1/4 inch, L 157 mm, 260 g, MA500-2A
Order No.: 06L9580
Manufacturer: LINDSTRÖM
per pc. 282.0538 € *

Torque drivers, type Lindstrom MA 500-.

Compact, ergonomic and highly accurate ESD micro version. Torque is adjusted turning the knurled knob at the end of the handle, and displayed in N/cm on a linear scale on the handle; Accuracy: ±6.0 %, 1/4" bit receptacle. Made of stainless steel, suitable for all standard drive bits. Table data: type, torque range, dimensions

Type: MA 500-2, 40 to 200 N/cm, A 157, B 18.2, C 28, D 9.6 mm

Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 0.4-2 Nm
Accuracy ±6 %
Size 1/4 inch
Length 157 mm
Weight 260 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Replacement