34 512 006 11 | Accessories for Enclosures

Threaded strip, steel, (L x W x H) 27.9 x 2 x 5 mm, 5 HP, 34 512 006 11

Order No.: 71H610
EAN: 4099889575286
MPN:
34 512 006 11
34 512 006 11 Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 60 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Threaded strips, M 2.5 and M 3, type 34512.

Sliding strips, for example, for the groove of front and inner cross-profiles of subracks. The strips of the size 40 HP are slightly curved when delivered to prevent them from dropping out when they are mounted; Material: zinc-coated steel.

For M 3 threads, type 34512.

Technical attributes (type, HP, strip length): 00611, 5 HP, 27.9 mm

Technical specifications
cutting pitch differential 5 HP
Width 2 mm
Height 5 mm
Length 27.9 mm
Product type threaded strip
Material steel
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes