MRS25000C1052FCT00 | Vishay
Thin film resistor, 10.5 kΩ, 0.6 W, ±1 %, MRS25000C1052FCT00
Unit Price (€ / pc.)
   0.0393 €  *  
   Standard delivery time from the manufacturer is: 17 Weeks 
 Thin Film Resistor, MRS25000C1052FCT00, Vishay
Thin Film Resistor, 10.5 kΩ, 0.6 W, ±1 %
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| ohmic resistance | 10.5 kΩ | |
| diameter | 2.5 mm | |
| Isolation voltage | 75 V | |
| max. operating temperature | 155 °C | |
| Length | 6.5 mm | |
| min. operating temperature | -55 °C | |
| Assembly | THT | |
| Design | axial | |
| Power | 0.6 W | |
| Temperature coefficient | ±50 ppm/K | |
| Version | thin film resistor | |
| Tolerance | ±1 % | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85332100 | 
| Original Packaging | Reel with 5,000 pieces | 
| Country of origin | IN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 