66.9113-21 | Stäubli Electrical Connectors

Test probe, socket 4 mm, 1 kV, black, 66.9113-21

Order No.: 35F157
EAN: 4099891479824
MPN:
66.9113-21
HP-150/A SCHWARZ
66.9113-21 Stäubli Electrical Connectors Test Leads and Test Probes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Test probe, socket 4 mm, rigid, 1 kV, black, 24.0235-21
Test probe, socket 4 mm, rigid, 1 kV, black, 24.0235-21
Order No.: 35F1598
Manufacturer: Stäubli Electrical Connectors
per pc. 5.6525 € *

Test probe, 66.9113-21, Stäubli Electrical Connectors

Test probe with sharply pointed stainless steel tip, e.g. for piercing insulation and paint. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. For increased safety the Ø 4 mm rigid socket of HP-150/A is sunk into the handle, accepting in-line Ø 4 mm plugs. Supplied with protective cap.

Technical specifications
Filter Property Value
Product type test probe
Connection socket 4 mm
Rated voltage 1 kV
Colour black
Material Insulation PA
Contact material stainless steel
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Replacement

Order No.:

 35F1598

Manufacturer SKU:

 24.0235-21

 

Available: 39 pcs. Next delivery: 40 pcs. on 2025-11-13
5.65 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6525 €
10 pcs.
4.9742 €
100 pcs.
4.3554 €
500 pcs.
4.2007 €
1000 pcs.
3.9151 €