GVAED1013 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form A (N/O), for GV3L/GV3P, GVAED1013
Unit Price (€ / pc.)
23.0146 € *
Standard delivery time from the manufacturer is: 2 Weeks
Auxiliary switch, GVAED1013, Schneider Electric
TeSys Deca auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 2NO contacts rated up to 10 A 690 VAC, On-delay setting range 10-180s Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form A (N/O) | |
| Suitable for | GV3L/GV3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |