1550WMS50T | Hammond
Screw, steel, (L) 12 mm, black, 1550WMS50T
Unit Price (€ / pc.)
45.3152 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
45.32 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3152 €
10 pcs.
43.0542 €
50 pcs.
38.7464 €
100 pcs.
34.8789 €
*incl. VAT plus shipping costs
Subject to prior sale
Tamper Proof Security Screw, 1550WMS50T, Hammond
Tamper Proof Security Screws for 1550W series with Stainless Steel material and length of 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 12 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |