9050JCK70V20 | Schneider Electric
Staircase timer switch, 0.5 s to 999 h, 9 functions, 2 Form A (N/O) + 2 Form B (N/C), 110-120 V AC/DC, 10 A/240 VAC, 9050JCK70V20
Order No.: 01P6675
EAN: 0785901053880
MPN:
9050JCK70V20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.3533 € *
Standard delivery time from the manufacturer is: 3 Weeks
Staircase timer switch, 9050JCK70V20, Schneider Electric
This timer can be programed to have an on delay, off delay, interval, one shot, repeat cycle off, repeat cycle on, on/off delay, one shot falling edge, watchdog or trigger on delay timing mode. The timing range of 0.5 seconds to 999 hours is easily adjustable with thumb wheels on the top of the timer. This plug in timer plugs into an 8501NR61 or 8501NR62 relay socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 s to 999 h | |
| Function | 9 functions | |
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) | |
| Voltage | 110-120 V AC/DC | |
| Breaking capacity | 10 A/240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |