- Until further notice, only pre-ordered goods can be collected from our retail shop - you are welcome to order in the online shop, via email or telephone for in-store pick-up.
TE Connectivity/Raychem 135963-000
Order No.: 34P5781
Manufacturer: Raychem
Manufacturer No.:
135963-000
TXR54AB00-2008AI
Amount | Price per piece(s) incl. VAT | Price per piece(s) without VAT |
---|---|---|
1 | €55.6206 | €46.74 |
13 | €50.099 | €42.10 |
25 | €42.6734 | €35.86 |
50 | €35.0812 | €29.48 |
100 | €26.656 | €22.40 |
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Added to Your Shopping Cart
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product 135963-000 of Raychem at Bürklin Elektronik!
Product specification
Technical features
Manufacturer information
Manufacturer: | Raychem |
Manufacturer number: |
135963-000 TXR54AB00-2008AI |
Country of origin: | China |
Customs tariff number: | 85389091 |
Product description
Tinel-Lock-Adapter, 135963-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring,Tinel-Lock Adapter,Tinel-Lock Ring, Connector Shell Size: 20,37, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2 – 12.7 mm, Cable Diameter Range: 6.4 – 10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65 – 175 °C, Connector Detail Specification Number: AS34001,AS34011,AS34041,AS34061,AS34081,AS34091,AS34121,AS34241,AS34461,AS34501,AS34511,AS34541,AS34561,AS34641,AS34671,AS34681,M83723/01,M83723/02,M83723/03,M83723/04,M83723/05,M83723/06,M83723/07,M83723/08,M83723/13,M83723/14,M83723/36,M83723/37,M83723/38,M83723/39,M83723/40,M83723/41,M83723/42,M83723/43,M83723/48,M83723/49,M83723/65,M83723/66,M83723/67,M83723/68,M83723/69,M83723/71,M83723/72,M83723/73,M83723/74,M83723/75,M83723/76,M83723/77,M83723/78,M83723/82,M83723/83,M83723/84,M83723/85,M83723/86,M83723/87,M83723/91,M83723/92,M83723/95,M83723/96,M83723/97,M83723/98,MS3459,MS3470,MS3471,MS3472,MS3474,MS3475,MS3476,NAS 1599,NAS 1641,NAS 1642,NAS 1643,NAS 1650,NAS 1651,NAS 1652,NAS 1653,NAS 1692,NAS 1693,NAS 1694,NAS 1699,NAS 1700,NAS 1701,NAS 1702, Connector General Specification Number: AS50151 Class D,L,U,W Crimp Contact,AS50151 Class D,L,U,W Crimp Contact Less ENDBELL,AS50151 Class L,W Crimp Contact,AS50151 Crimp Contact,AS81703 Series 3,AS81703 Series 3/Class E,L,MIL-DTL-26482 Series 2/Class A,L,MIL-DTL-83723 Series I/Class A,G,R,MIL-DTL-83723 Series I/Class G,R,MIL-DTL-83723 Series III/Class A,G,K,R,MIL-DTL-83723 Series III/Class A,G,K,R,S,MIL-DTL-83723 Series III/Class A,G,R,MIL-DTL-83723 Series III/Class G,R,MIL-DTL-83723 Series III/Class G,R,W,MIL-DTL-83723 Series III/Class S,MIL-DTL-83723 Series IIII/Class H
technical documents
Environmentally relevant information
Conformities
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Not applicable (16.01.2020)
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Not applicable (16.01.2020)
Substanz Cadmium , 7440-43-9 , 231-152-8