1473898-4 | TE Connectivity

Plug, unequipped, 12 pole, straight, 2 rows, natural, 1473898-4

Order No.: 35P8698
EAN: 4099889887426
MPN:
1473898-4
1473898-4 TE Connectivity Automotive Power Connectors Image 1
1473898-4 TE Connectivity Automotive Power Connectors Image 2
1473898-4 TE Connectivity Automotive Power Connectors Image 3
1473898-4 TE Connectivity Automotive Power Connectors Image 4
1473898-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
668.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
432 pcs.
1.5470 €

PCB mount header, 1473898-4, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 15.3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes