1445538-1 | TE Connectivity

Socket housing, 2 pole, crimp connection, bayonet locking, straight, 1445538-1

Order No.: 38P3210
EAN: 4099889720075
MPN:
1445538-1
Series: CPC Series
1445538-1 TE Connectivity Other Circular Connectors Image 1
1445538-1 TE Connectivity Other Circular Connectors Image 2
1445538-1 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
23.3240 € *
Available in 5 Days: 723 pcs. - if ordered today
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
2 pcs.
21.8246 €
5 pcs.
20.5037 €
10 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 1445538-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Number of Positions: 2, Number of Power Positions: 0, Number of Signal Positions: 2, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 5/8-24 UNEF-2A and 1/2-20 UNF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 8, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 – 0.823 mm², Accepts Wire Insulation Diameter Range: .89 – 1.5 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Carton, Packaging Quantity: 100

Technical specifications
Filter Property Value
Contact connection crimp connection
Shell Material thermoplastic
Orientation straight
Assembly PCB mounting
Type of locking bayonet locking
Pin number 2 pole
Additional parts unequipped
Version socket housing
Cable diameter 0.89 to 1.5 mm
Cable cross-section 0.051-0.823 mm²
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes