1438156-3 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, black, 1438156-3

Order No.: 35P9444
EAN: 4099889889703
MPN:
1438156-3
1438156-3 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Available in 12 Days: 3,181 pcs. - if ordered today
Total Price:
258.83 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7255 €
300 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1438156-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 8 mm, Length: 24.2 mm, Width: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: package, Packaging quantity: 1000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes