1379700-1 | TE Connectivity

Plug, 4 pole, straight, 1 row, black, 1379700-1

Order No.: 35P8739
EAN: 4099889887792
MPN:
1379700-1
1379700-1 TE Connectivity Automotive Power Connectors Image 1
1379700-1 TE Connectivity Automotive Power Connectors Image 2
1379700-1 TE Connectivity Automotive Power Connectors Image 3
1379700-1 TE Connectivity Automotive Power Connectors Image 4
1379700-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
668.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
720 pcs.
0.9282 €

PCB mount header, 1379700-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: vertical, Number of rows: 1, Operating voltage: 13.5 VDC, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.2 mm, Product length: 25 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 1440

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.2 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 13.5 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes