1376600-3 | AMP

Socket, unequipped, 47 pole, straight, 3 rows, black, 1376600-3

Order No.: 36P1406
EAN: 4099889894592
MPN:
1376600-3
1376600-3 AMP Automotive Power Connectors Image 1
1376600-3 AMP Automotive Power Connectors Image 2
1376600-3 AMP Automotive Power Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
220.27 € *
Price list
Quantity
Price per unit*
30 pcs.
7.3423 €
65 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1376600-3, AMP

Row-to-row spacing: 5.6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 47, Number of rows: 2, 3, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1.5 mm, 4.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 33.5 mm, Length: 98.2 mm, Width: 38 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Grid 4 mm
Contact type socket
Connection crimp connection
Rated voltage 12 V
Number of rows 3
Type of locking Yes
Pin number 47 pole
Additional parts unequipped
Colour black
Version straight
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes