1376350-2 | AMP

Plug, 8 pole, angled, 2 rows, natural, 1376350-2

Order No.: 35P8729
EAN: 4099889887723
MPN:
1376350-2
1376350-2 AMP Automotive Power Connectors Image 1
1376350-2 AMP Automotive Power Connectors Image 2
1376350-2 AMP Automotive Power Connectors Image 3
1376350-2 AMP Automotive Power Connectors Image 4
1376350-2 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available in 5 Days: 9,052 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1376350-2, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 24.47 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 32, Interface number: 376353

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes