1355505-1 | AMP

Plug, 12 pole, angled, 2 rows, black, 1355505-1

Order No.: 36P1257
EAN: 4099889894424
MPN:
1355505-1
Series: MQS
1355505-1 AMP Automotive Power Connectors Image 1
1355505-1 AMP Automotive Power Connectors Image 2
1355505-1 AMP Automotive Power Connectors Image 3
1355505-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
652.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
216 pcs.
3.0226 €

Hybrid Header, 1355505-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 0.8-1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: power & Signal, UL flammability rating: UL 94-HB, Packaging quantity: 432, Interface number: 968473

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Rated voltage 12 V
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes