1326018-2 | TE Connectivity

Socket, unequipped, 32 pole, straight, 4 rows, yellow, 1326018-2

Order No.: 35P8812
EAN: 4099889887921
MPN:
1326018-2
1326018-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7358 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
200.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
5.7358 €

Socket housing, 1326018-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 32, Number of rows: 4, Body material: PA GF, Primary product color: yellow, Mating tab width: 0.64 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes