1108846-1 | TE Connectivity

Plug housing, 12 pole, crimp connection, straight, 1108846-1

Order No.: 38P7847
EAN: 4099889721850
MPN:
1108846-1
1108846-1 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.2953 € *
Available in 12 Days: 194 pcs. - if ordered today
Total Price:
261.18 € *
Price list
Quantity
Price per unit*
4 pcs.
65.2953 €
8 pcs.
64.0815 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 1108846-1, TE Connectivity

Connector Product Type: Housing, Sealable: Yes, Connector & Housing Type: Plug, Circular Connector Shell Type: Metal-Shell, Number of Positions: 12, Seal Type: O-Ring, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: M26x1,5, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Material: Zinc Alloy, Shielded: No, Packaging Method: Box, Packaging Quantity: 40, For Use With: Power4Net

Technical specifications
Filter Property Value
Version plug housing
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Assembly PCB mounting
Additional parts unequipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes