1-206455-2 | AMP

Panel plug, 63 pole, solder connection, straight, 1-206455-2

Order No.: 38P2980
EAN: 4099889718720
MPN:
1-206455-2
Series: CPC Series
1-206455-2 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.624 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
213.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
106.624 €

Circular power connector, 1-206455-2, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 63, Number of Power Positions: 0, Number of Signal Positions: 63, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 23, Assembly Length: 28.95 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 12

Technical specifications
Filter Property Value
Version panel plug
Pin number 63 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes