1-174960-1 | AMP

Plug, 20 pole, straight, 2 rows, white, 1-174960-1

Order No.: 36P1688
EAN: 4099889896602
MPN:
1-174960-1
Series: Multilock
1-174960-1 AMP Automotive Power Connectors Image 1
1-174960-1 AMP Automotive Power Connectors Image 2
1-174960-1 AMP Automotive Power Connectors Image 3
1-174960-1 AMP Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0210 €
10 pcs.
6.5688 €
25 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-174960-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 20, Number of positions: 20, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 15.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 50, Interface number: 174952

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version straight
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15