1-1418362-1 | TE Connectivity

Plug, 62 pole, straight, 4 rows, black, 1-1418362-1

Order No.: 36P4232
EAN: 4099889905755
MPN:
1-1418362-1
Series: LEAVYSEAL
1-1418362-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.3378 € *
Available in 12 Days: 21 pcs. - if ordered today
Total Price:
48.34 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3378 €
2 pcs.
45.2200 €
5 pcs.
42.4830 €
10 pcs.
39.4842 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1418362-1, TE Connectivity

Hybrid header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 62, PCB mount orientation: vertical, Number of rows: 3, 4, Voltage Rating (Max): 36 VDC, Primary product color: black, Mating tab width: 1.5-2.8 mm, Mating tab thickness: 0.6-0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 4-5 mm, Product length: 132 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 6

Technical specifications
Filter Property Value
Contact type plug
Pin number 62 pole
Version straight
Grid 4 mm
Connection solder connection
Number of rows 4
contact surface silver-plated
Type of locking Yes
Rated voltage 36 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes