1-1394155-4 | TE Connectivity

Plug, 40 pole, angled, 4 rows, black, 1-1394155-4

Order No.: 36P1266
EAN: 4099889894486
MPN:
1-1394155-4
1-1394155-4 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
5 pcs.
16.8861 €
10 pcs.
15.7913 €
25 pcs.
14.3990 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1394155-4, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 40, Number of positions: 40, PCB mount orientation: horizontal, Number of rows: 4, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 30.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 160, Interface number: 114-18066-019

Technical specifications
Filter Property Value
Contact type plug
Pin number 40 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 4
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15