1-1355897-1 | AMP

Plug, 4 pole, angled, 1 row, black, 1-1355897-1

Order No.: 36P1252
EAN: 4099889894387
MPN:
1-1355897-1
Series: MQS
1-1355897-1 AMP Automotive Power Connectors Image 1
1-1355897-1 AMP Automotive Power Connectors Image 2
1-1355897-1 AMP Automotive Power Connectors Image 3
1-1355897-1 AMP Automotive Power Connectors Image 4
1-1355897-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 240 pcs.
Available in 5 Days: 3,967 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1355897-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product Length: 15.3 mm, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 250, Interface number: 114-18063-18

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes