05003463001 | Wera

VDE interchangeable blade, 89 mm, Tri-Wing, L 89 mm, 05003463001

Order No.: 02L3380
EAN: 4013288105363
MPN:
05003463001
Kraftform Kompakt 99 FL
05003463001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.9373 €
10 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 89
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated Yes
Size 89 mm
Peak type Tri-Wing
Length 89 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes