2000326 | OBO Bettermann
On-wall junction box, 75 x 75 x 35 mm, no. of entries: 12, 2.5 mm², gray, IP55, 2000326
Order No.: 16N510
EAN: 4012195152057
MPN:
2000326
A 11 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2368 €
50 pcs.
2.9750 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface junction boxes for wet rooms, type OBO Bettermann A 11.
Degree of protection: IP 55. Rated voltage: 400 V. Rated cross-section: to 2.5 mm². Inlets: 12 for cable diameters from 8.0 to 14 mm. Material: polyethylene, flame retardant up to +650 °C. Inner dimensions: 75 x 75 x 35 mm. Outer dimensions: 85 x 85 x 40 mm.
Technical attributes (type, terminal block (with/without), color): A 11 5, with, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | on-wall junction box | |
| Inner dimensions | 75 x 75 x 35 mm | |
| Insertions | 12 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |