2000378 | OBO Bettermann
On-wall junction box, 90 x 90 x 35 mm, no. of entries: 8, 2.5 mm², gray, IP55, 2000378
Order No.: 16N410
EAN: 4012195917090
MPN:
2000378
A 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available: 10 pcs.
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2134 €
50 pcs.
2.0706 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface junction boxes for wet rooms, type OBO Bettermann A 14.
Degree of protection: IP 55. Rated voltage: 400 V. Rated cross-section: 2.5 mm². Inlets: 8, for cable D from 7.0 to 14 mm, 8 for cable D from 7.0 to 11 mm. Color: light-gray. Inner dimensions: 90 x 90 x 35 mm. Outer dimensions: 100 x 100 x 40 mm.
Type: 2000378, junction box without terminal block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | on-wall junction box | |
| Inner dimensions | 90 x 90 x 35 mm | |
| Insertions | 8 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |