DKIH-3352-120Q-NK | SCHURTER
Suppressor choke, radial, 7.2 mH, 12 A, DKIH-3352-120Q-NK
Unit Price (€ / pc.)
31.7968 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
5 pcs.
29.5715 €
10 pcs.
27.5009 €
25 pcs.
25.2994 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, DKIH-3352-120Q-NK, SCHURTER
The DKIH-3352-120Q-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
Filter | Property | Value |
---|---|---|
DC current | 12 A | |
Height | 31 mm | |
DC resistance | 4.5 mΩ | |
Version | suppressor choke | |
Design | radial | |
Tolerance | -30/+50 % | |
Inductance | 7.2 mH |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |