DKIH-3358-326K-NK | SCHURTER
Suppressor choke, radial, 2.6 mH, 32 A, DKIH-3358-326K-NK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2672 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
46.27 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2672 €
10 pcs.
42.5663 €
25 pcs.
39.1629 €
50 pcs.
35.6405 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, DKIH-3358-326K-NK, SCHURTER
The DKIH-3358-326K-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 2.6 mH | |
| DC current | 32 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.1 mΩ | |
| Design | radial | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |