DKIH-3352-102J | SCHURTER
Suppressor choke, radial, 1.1 mH, 10 A, DKIH-3352-102J
Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 19 Weeks
Suppressor inductor, DKIH-3352-102J, SCHURTER
The DKIH-3352-102J is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 1.1 mH | |
| DC current | 10 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 7.5 mΩ | |
| Design | radial | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |