DKIH-3237-10D8 | SCHURTER
Suppressor choke, radial, 0.8 mH, 10 A, DKIH-3237-10D8
Unit Price (€ / pc.)
9.5319 € *
Standard delivery time from the manufacturer is: 19 Weeks
Suppressor inductor, DKIH-3237-10D8, SCHURTER
The DKIH-3237-10D8 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 0.8 mH | |
| DC current | 10 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 10 mΩ | |
| Design | radial | |
| Height | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |