DFKH-31-0002 | SCHURTER
Suppressor choke, radial, 33 mH, 1 A, DFKH-31-0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 26 Weeks
Suppressor inductor, DFKH-31-0002, SCHURTER
The DFKH-31-0002 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 33 mH | |
| DC current | 1 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 700 mΩ | |
| Design | radial | |
| Length | 31.5 mm | |
| Width | 18.5 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | LK |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |