DKIP-0233-3005 | SCHURTER
Suppressor choke, 5 mH, 30 A, DKIP-0233-3005
Unit Price (€ / pc.)
77.5523 € *
Standard delivery time from the manufacturer is: 11 Weeks
Suppressor inductor, DKIP-0233-3005, SCHURTER
The DKIP-0233-3005 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
Filter | Property | Value |
---|---|---|
DC current | 30 A | |
Width | 120 mm | |
Height | 70 mm | |
Length | 120 mm | |
DC resistance | 12.5 mΩ | |
Version | suppressor choke | |
Tolerance | -30/+50 % | |
Inductance | 5 mH |
Download
Logistics
Property | Value |
---|---|
Country of origin | SK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |