DKLP-0329-0510 | SCHURTER
Suppressor choke, 10 mH, 5 A, DKLP-0329-0510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 20 Weeks
Suppressor inductor, DKLP-0329-0510, SCHURTER
The DKLP-0329-0510 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 10 mH | |
| DC current | 5 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 48 mΩ | |
| Length | 48 mm | |
| Width | 48 mm | |
| Height | 30.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | SK |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |