DSO1-48-0002 | SCHURTER
Storage choke, radial, 0.5 mH, DSO1-48-0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.489 € *
Standard delivery time from the manufacturer is: 20 Weeks
Storage choke, DSO1-48-0002, SCHURTER
The DSO1-48-0002 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Open version without socket and chassis
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 0.5 mH | |
| Tolerance | ±15 % | |
| DC resistance | 90 mΩ | |
| Design | radial | |
| Length | 43 mm | |
| Height | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |