05.041.503.9 | Knürr
Spring nut, M5, steel, 05.041.503.9
Order No.: 16H846
EAN: 4099889502572
MPN:
05.041.503.9
Unit Price (€ / pc.)
2.1182 € *
Available: 2,090 pcs.
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1182 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring nut, 05.041.503.9, Vertiv
Knürr spring nut for clipping into T-slots at any position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73209030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |