T6052 51 | C.K Tools
Solder, lead-free, SC (Sn99Cu1), Ø 1 mm, 500 g, T6052 51
Order No.: 03L4506
EAN: 5013969998719
MPN:
T6052 51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.3893 € *
Available in 7 Days: 30 pcs. - if ordered today
Solder wire, T6052 51, C.K
Features
- Lead free special alloy
- 2.5% flux incorporated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Cu1 | |
| diameter | 1 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |