1-368376-1 | TE Connectivity

Socket, unequipped, 81 pole, straight, 2 rows, black, 1-368376-1

Order No.: 35P9349
EAN: 4099889889406
MPN:
1-368376-1
1-368376-1 TE Connectivity Automotive Power Connectors Image 1
1-368376-1 TE Connectivity Automotive Power Connectors Image 2
1-368376-1 TE Connectivity Automotive Power Connectors Image 3
1-368376-1 TE Connectivity Automotive Power Connectors Image 4
1-368376-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 11 pcs.
Available in 5 Days: 162 pcs. - if ordered today
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
10.2340 €
50 pcs.
9.9008 €
100 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-368376-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 81, Operating voltage: 6 VDC, Nominal voltage architecture: 6 V, 18 V, Body material: PA GF, Primary product color: black, Connector code: B, Mating tab width: 0.63 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, 5.8 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Version straight
Colour black
Type of locking Yes
Pin number 81 pole
Additional parts unequipped
Rated voltage 18 V
Contact type socket
Grid 2.54 mm
Number of rows 2
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15