1-1718806-1 | TE Connectivity
Socket, unequipped, 5 pole, straight, 1 row, black, 1-1718806-1
Unit Price (€ / pc.)
3.5224 € *
Available: 54 pcs.
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2725 €
25 pcs.
3.0583 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-1718806-1, TE Connectivity
Housing for female terminals, Wire-to-wire, Wire-to-board, Wire-to-device, 5 Position, 4 mm Centerline, MCON interconnection system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 5 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |