1-2112231-1 | TE Connectivity

Socket, unequipped, 46 pole, angled, 3 rows, black, 1-2112231-1

Order No.: 36P4191
EAN: 4099889905533
MPN:
1-2112231-1
1-2112231-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7814 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
161.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
10.7814 €

Socket housing, 1-2112231-1, TE Connectivity

Row-to-row spacing: 6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 46, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, Operating voltage: 90 VDC, Cable exit angle: 90°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mounting feature: without, Centerline (pitch): 4-Height: 36.4 mm, Length: 104 mm, Width: 43.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 159, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 46 pole
Version angled
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 90 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes