1-1456426-6 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, black, 1-1456426-6

Order No.: 35P9668
EAN: 4099889890730
MPN:
1-1456426-6
Series: MCON
1-1456426-6 TE Connectivity Automotive Power Connectors Image 1
1-1456426-6 TE Connectivity Automotive Power Connectors Image 2
1-1456426-6 TE Connectivity Automotive Power Connectors Image 3
1-1456426-6 TE Connectivity Automotive Power Connectors Image 4
1-1456426-6 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available in 5 Days: 176 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4034 €
25 pcs.
3.1773 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1456426-6, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 17.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Degree of protection: IP67, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Colour black
Additional parts unequipped
Contact type socket
Grid 4 mm
Rated voltage 250 V
Connection crimp connection
Pin number 4 pole
Version straight
Type of locking Yes
Number of rows 1
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15