1456983-2 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, black, 1456983-2

Order No.: 35P9464
EAN: 4099889889802
MPN:
1456983-2
1456983-2 TE Connectivity Automotive Power Connectors Image 1
1456983-2 TE Connectivity Automotive Power Connectors Image 2
1456983-2 TE Connectivity Automotive Power Connectors Image 3
1456983-2 TE Connectivity Automotive Power Connectors Image 4
1456983-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,017.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.1305 €

Socket housing, 1456983-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 11.75 mm, Length: 23.4 mm, Width: 13.47 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Agency/standard: SAE/USCAR-2, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 900, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes